CSRS045V0-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,96000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRS045V0-G

DigiKey Part Number
CSRS045V0-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRS045V0-G
Description
TVS DIODE 5VWM SOT143
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
TO-253-4, TO-253AA
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NUP2202W1T2Gonsemi0NUP2202W1T2GOSCT-ND0,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes