
CSPB60K-HF | |
|---|---|
DigiKey Part Number | 641-CSPB60K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPB60K-HF |
Description | BRIDGE RECT 1PHASE 800V 6A 4-SPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SPB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Comchip Technology | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Series | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-SPB |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT6KF | NextGen Components | 300.000 | 3372-TT6KFTR-ND | 0,74689 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31362 € | 470,43 € |
| 3.000 | 0,27265 € | 817,95 € |
| 4.500 | 0,26674 € | 1.200,33 € |
| 7.500 | 0,26128 € | 1.959,60 € |
| 10.500 | 0,25276 € | 2.653,98 € |
| 15.000 | 0,25072 € | 3.760,80 € |
| Unit Price without VAT: | 0,31362 € |
|---|---|
| Unit Price with VAT: | 0,37321 € |


