
CSPB30K-HF | |
|---|---|
DigiKey Part Number | 641-CSPB30K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPB30K-HF |
Description | BRIDGE RECT 1PHASE 800V 3A 4-SPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SPB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 3 A |
Manufacturer Comchip Technology | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Series | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-SPB |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26211 € | 393,17 € |
| 3.000 | 0,24868 € | 746,04 € |
| Unit Price without VAT: | 0,26211 € |
|---|---|
| Unit Price with VAT: | 0,31191 € |

