Similar
Similar
Similar
Similar

CSFM104-G | |
|---|---|
DigiKey Part Number | CSFM104-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFM104-G |
Description | DIODE STANDARD 400V 1A MINI SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Obsolete | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Mini SMA/SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1GWF-HF | Comchip Technology | 0 | 641-ES1GWF-HFTR-ND | 0,05982 € | Similar |
| RS1GHE3_A/I | Vishay General Semiconductor - Diodes Division | 3.832 | RS1GHE3_A/IGICT-ND | 0,50000 € | Similar |
| US1G-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | US1G-M3/61T-ND | 0,09360 € | Similar |
| US1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.728 | US1GHE3_A/HGICT-ND | 0,59000 € | Similar |
| US1GHE3_A/I | Vishay General Semiconductor - Diodes Division | 39.924 | US1GHE3_A/IGICT-ND | 0,59000 € | Similar |



