CSFC305-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 2
Unit Price: 3,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.047
Unit Price: 4,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01003 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.983
Unit Price: 3,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.766
Unit Price: 3,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.511
Unit Price: 3,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,78729 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,39365 €
Datasheet
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSFC305-G

DigiKey Part Number
641-1185-2-ND - Tape & Reel (TR)
641-1185-1-ND - Cut Tape (CT)
641-1185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSFC305-G
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR360SHM6GTaiwan Semiconductor Corporation0MUR360SHM6G-ND0,00000 €Similar
MURS360T3Gonsemi2MURS360T3GOSCT-ND3,44000 €Similar
RS3JHE3_A/HVishay General Semiconductor - Diodes Division2.047112-RS3JHE3_A/HCT-ND4,13000 €Similar
RS3JHE3_A/IVishay General Semiconductor - Diodes Division0RS3JHE3_A/I-ND1,01003 €Similar
S3J-M3/57TVishay General Semiconductor - Diodes Division6.983112-S3J-M3/57TCT-ND3,05000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17125 €513,75 €
6.0000,16557 €993,42 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €