
CSFB304-HF | |
|---|---|
DigiKey Part Number | 641-CSFB304-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFB304-HF |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14109 € | 423,27 € |
| 6.000 | 0,12914 € | 774,84 € |
| 9.000 | 0,12304 € | 1.107,36 € |
| 15.000 | 0,11620 € | 1.743,00 € |
| 21.000 | 0,11214 € | 2.354,94 € |
| 30.000 | 0,10820 € | 3.246,00 € |
| 75.000 | 0,10624 € | 7.968,00 € |
| Unit Price without VAT: | 0,14109 € |
|---|---|
| Unit Price with VAT: | 0,16790 € |

