
CPDZD5V0HE-HF | |
|---|---|
DigiKey Part Number | 641-CPDZD5V0HE-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDZD5V0HE-HF |
Description | TVS DIODE 5VWM 12.5VC DFN06032L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03532 € | 529,80 € |
| 30.000 | 0,03222 € | 966,60 € |
| 45.000 | 0,03064 € | 1.378,80 € |
| 75.000 | 0,02886 € | 2.164,50 € |
| 105.000 | 0,02781 € | 2.920,05 € |
| 150.000 | 0,02679 € | 4.018,50 € |
| Unit Price without VAT: | 0,03532 € |
|---|---|
| Unit Price with VAT: | 0,04203 € |

