
CPDZC5V0SPC-HF | |
|---|---|
DigiKey Part Number | 641-1868-2-ND - Tape & Reel (TR) 641-1868-1-ND - Cut Tape (CT) 641-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDZC5V0SPC-HF |
Description | TVS DIODE 5VWM 30VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10008 € | 50,04 € |
| 1.000 | 0,08891 € | 88,91 € |
| 2.000 | 0,07949 € | 158,98 € |
| 5.000 | 0,06927 € | 346,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05828 € | 582,80 € |
| 20.000 | 0,05419 € | 1.083,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

