Image for CPDZC5V0C-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDZC5V0C-HF

DigiKey Part Number
641-1867-2-ND - Tape & Reel (TR)
641-1867-1-ND - Cut Tape (CT)
641-1867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDZC5V0C-HF
Description
TVS DIODE 5VWM 15VC 0201/DFN0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12300 €1,23 €
1000,04730 €4,73 €
5000,04648 €23,24 €
1.0000,04561 €45,61 €
2.0000,04518 €90,36 €
5.0000,04475 €223,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04045 €404,50 €
20.0000,03217 €643,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €