
CPDZC24V-HF | |
|---|---|
DigiKey Part Number | 641-CPDZC24V-HFTR-ND - Tape & Reel (TR) 641-CPDZC24V-HFCT-ND - Cut Tape (CT) 641-CPDZC24V-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDZC24V-HF |
Description | TVS DIODE 24VWM 42V 0201/DFN0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 105W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 8pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,08500 € | 42,50 € |
| 1.000 | 0,07530 € | 75,30 € |
| 2.000 | 0,06714 € | 134,28 € |
| 5.000 | 0,05828 € | 291,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05280 € | 528,00 € |
| 20.000 | 0,04818 € | 963,60 € |
| 30.000 | 0,04583 € | 1.374,90 € |
| 50.000 | 0,04319 € | 2.159,50 € |
| 70.000 | 0,04162 € | 2.913,40 € |
| 100.000 | 0,04010 € | 4.010,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

