
CPDZ5V0HE-HF | |
|---|---|
DigiKey Part Number | 641-CPDZ5V0HE-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDZ5V0HE-HF |
Description | TVS DIODE 5VWM 11VC DFN06032L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02576 € | 386,40 € |
| 30.000 | 0,02337 € | 701,10 € |
| 45.000 | 0,02214 € | 996,30 € |
| 75.000 | 0,02077 € | 1.557,75 € |
| 105.000 | 0,01996 € | 2.095,80 € |
| 150.000 | 0,01917 € | 2.875,50 € |
| 375.000 | 0,01743 € | 6.536,25 € |
| Unit Price without VAT: | 0,02576 € |
|---|---|
| Unit Price with VAT: | 0,03065 € |

