
CPDVR7V0-HF | |
|---|---|
DigiKey Part Number | 641-CPDVR7V0-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDVR7V0-HF |
Description | TVS DIODE 7VWM 17VC WBFBP-02C-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount WBFBP-02C-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.2V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02968 € | 296,80 € |
| 20.000 | 0,02684 € | 536,80 € |
| 30.000 | 0,02539 € | 761,70 € |
| 50.000 | 0,02377 € | 1.188,50 € |
| 70.000 | 0,02280 € | 1.596,00 € |
| 100.000 | 0,02187 € | 2.187,00 € |
| 250.000 | 0,01981 € | 4.952,50 € |
| Unit Price without VAT: | 0,02968 € |
|---|---|
| Unit Price with VAT: | 0,03532 € |

