15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDVR105V0USP-HF

DigiKey Part Number
641-1767-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDVR105V0USP-HF
Description
TVS DIODE 5VWM 15VC SLP2510P8
Customer Reference
Detailed Description
15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Obsolete
Applications
General Purpose
Type
Steering (Rail to Rail)
Capacitance @ Frequency
0.8pF @ 1MHz
Unidirectional Channels
4
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
10-UFDFN
Voltage - Clamping (Max) @ Ipp
15V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.