
CPDVR105V0UA-HF | |
|---|---|
DigiKey Part Number | 641-CPDVR105V0UA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDVR105V0UA-HF |
Description | DIODE ESD UNI DIRECTIONAL 5VWM 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -65°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-XFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06994 € | 209,82 € |
| 6.000 | 0,06323 € | 379,38 € |
| 9.000 | 0,05980 € | 538,20 € |
| 15.000 | 0,05596 € | 839,40 € |
| 21.000 | 0,05368 € | 1.127,28 € |
| 30.000 | 0,05146 € | 1.543,80 € |
| 75.000 | 0,04659 € | 3.494,25 € |
| 150.000 | 0,04462 € | 6.693,00 € |
| Unit Price without VAT: | 0,06994 € |
|---|---|
| Unit Price with VAT: | 0,08323 € |

