Direct

CPDVR085V0U | |
|---|---|
DigiKey Part Number | 641-1401-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDVR085V0U |
Description | TVS DIODE 5VWM 12.5VC SOT383F |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-383F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.5V |
Mfr | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Packaging Tape & Reel (TR) | Power - Peak Pulse 200W |
Part Status Obsolete | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-383F |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCLAMP0524P.TCT | Semtech Corporation | 5.714 | UCLAMP0524P.TCTCT-ND | 1,56000 € | Direct |
| SMF05T1G | onsemi | 1.456 | SMF05T1GOSCT-ND | 0,64000 € | Similar |



