
CPDVR085V0C-HF | |
|---|---|
DigiKey Part Number | CPDVR085V0C-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDVR085V0C-HF |
Description | TVS DIODE 5VWM SOT383F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-383F |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6.1V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-383F |
Bidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20287 € | 608,61 € |
| Unit Price without VAT: | 0,20287 € |
|---|---|
| Unit Price with VAT: | 0,24142 € |

