
CPDVR083V3UA | |
|---|---|
DigiKey Part Number | 641-CPDVR083V3UATR-ND - Tape & Reel (TR) 641-CPDVR083V3UACT-ND - Cut Tape (CT) 641-CPDVR083V3UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDVR083V3UA |
Description | TVS DIODE 3.3VWM 8VC SOT383F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-383F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-383F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,33960 € | 33,96 € |
| 500 | 0,26138 € | 130,69 € |
| 1.000 | 0,23619 € | 236,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20417 € | 612,51 € |
| 6.000 | 0,18805 € | 1.128,30 € |
| 9.000 | 0,17983 € | 1.618,47 € |
| 15.000 | 0,17060 € | 2.559,00 € |
| 21.000 | 0,16567 € | 3.479,07 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

