8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-383F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDVR083V3UA-HF

DigiKey Part Number
CPDVR083V3UA-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDVR083V3UA-HF
Description
TVS DIODE 3.3VWM 8VC SOT383F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-383F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
25pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SOT-383F
Voltage - Clamping (Max) @ Ipp
8V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20163 €604,89 €
6.0000,20156 €1.209,36 €
Manufacturers Standard Package
Unit Price without VAT:0,20163 €
Unit Price with VAT:0,23994 €