
CPDVR065V0U-HF | |
|---|---|
DigiKey Part Number | CPDVR065V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDVR065V0U-HF |
Description | TVS DIODE 5VWM 13VC SOT363F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363F (VR6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 26W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 11pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 6 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12499 € | 374,97 € |
| 6.000 | 0,11416 € | 684,96 € |
| 9.000 | 0,10864 € | 977,76 € |
| 15.000 | 0,10243 € | 1.536,45 € |
| 21.000 | 0,09876 € | 2.073,96 € |
| 30.000 | 0,09518 € | 2.855,40 € |
| 75.000 | 0,09163 € | 6.872,25 € |
| Unit Price without VAT: | 0,12499 € |
|---|---|
| Unit Price with VAT: | 0,14874 € |

