
CPDV5V0A-HF | |
|---|---|
DigiKey Part Number | 641-CPDV5V0A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDV5V0A-HF |
Description | TVS DIODE 5VWM 20VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06140 € | 184,20 € |
| 6.000 | 0,05538 € | 332,28 € |
| 9.000 | 0,05231 € | 470,79 € |
| 15.000 | 0,04886 € | 732,90 € |
| 21.000 | 0,04681 € | 983,01 € |
| 30.000 | 0,04666 € | 1.399,80 € |
| Unit Price without VAT: | 0,06140 € |
|---|---|
| Unit Price with VAT: | 0,07307 € |

