
CPDV3V0-HF | |
|---|---|
DigiKey Part Number | 641-CPDV3V0-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDV3V0-HF |
Description | TVS DIODE 3VWM 20VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12098 € | 362,94 € |
| 6.000 | 0,09209 € | 552,54 € |
| 9.000 | 0,08130 € | 731,70 € |
| 15.000 | 0,08045 € | 1.206,75 € |
| 21.000 | 0,08021 € | 1.684,41 € |
| 30.000 | 0,07953 € | 2.385,90 € |
| 75.000 | 0,07423 € | 5.567,25 € |
| Unit Price without VAT: | 0,12098 € |
|---|---|
| Unit Price with VAT: | 0,14397 € |

