


CPDV3-5V0U | |
|---|---|
DigiKey Part Number | 641-1300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDV3-5V0U |
Description | TVS DIODE 5VWM 10VC SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08142 € | 244,26 € |
| 6.000 | 0,07378 € | 442,68 € |
| 9.000 | 0,06989 € | 629,01 € |
| 15.000 | 0,06551 € | 982,65 € |
| 21.000 | 0,06292 € | 1.321,32 € |
| 30.000 | 0,06040 € | 1.812,00 € |
| 75.000 | 0,05487 € | 4.115,25 € |
| 150.000 | 0,05379 € | 8.068,50 € |
| Unit Price without VAT: | 0,08142 € |
|---|---|
| Unit Price with VAT: | 0,09689 € |

