


CPDV3-5V0C-HF | |
|---|---|
DigiKey Part Number | CPDV3-5V0C-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDV3-5V0C-HF |
Description | TVS DIODE 5VWM SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07919 € | 237,57 € |
| 6.000 | 0,07173 € | 430,38 € |
| 9.000 | 0,06792 € | 611,28 € |
| 15.000 | 0,06365 € | 954,75 € |
| 21.000 | 0,06112 € | 1.283,52 € |
| 30.000 | 0,05865 € | 1.759,50 € |
| 75.000 | 0,05325 € | 3.993,75 € |
| 150.000 | 0,05196 € | 7.794,00 € |
| Unit Price without VAT: | 0,07919 € |
|---|---|
| Unit Price with VAT: | 0,09424 € |

