
CPDUC60V0Z-HF | |
|---|---|
DigiKey Part Number | 641-CPDUC60V0Z-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUC60V0Z-HF |
Description | TVS DIODE 60VWM 95VC 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) |
Mfr | Power - Peak Pulse 152W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 5pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 60V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 60V | Package / Case 0603 (1608 Metric) |
Voltage - Clamping (Max) @ Ipp 95V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06957 € | 278,28 € |
| 8.000 | 0,06312 € | 504,96 € |
| 12.000 | 0,05983 € | 717,96 € |
| 20.000 | 0,05759 € | 1.151,80 € |
| Unit Price without VAT: | 0,06957 € |
|---|---|
| Unit Price with VAT: | 0,08279 € |

