
CPDUC5V0ESPC-HF | |
|---|---|
DigiKey Part Number | 641-CPDUC5V0ESPC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUC5V0ESPC-HF |
Description | TVS DIODE 5VWM 25V 0603C/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.27pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06957 € | 278,28 € |
| 8.000 | 0,06312 € | 504,96 € |
| 12.000 | 0,05983 € | 717,96 € |
| 20.000 | 0,05614 € | 1.122,80 € |
| 28.000 | 0,05395 € | 1.510,60 € |
| 40.000 | 0,05182 € | 2.072,80 € |
| 100.000 | 0,04715 € | 4.715,00 € |
| Unit Price without VAT: | 0,06957 € |
|---|---|
| Unit Price with VAT: | 0,08279 € |

