
CPDUC36VASU-HF | |
|---|---|
DigiKey Part Number | 641-CPDUC36VASU-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUC36VASU-HF |
Description | TVS DIODE 36VWM 58VC 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 116W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04987 € | 199,48 € |
| 8.000 | 0,04498 € | 359,84 € |
| 12.000 | 0,04249 € | 509,88 € |
| 20.000 | 0,03969 € | 793,80 € |
| 28.000 | 0,03803 € | 1.064,84 € |
| 40.000 | 0,03642 € | 1.456,80 € |
| 100.000 | 0,03288 € | 3.288,00 € |
| 200.000 | 0,03081 € | 6.162,00 € |
| Unit Price without VAT: | 0,04987 € |
|---|---|
| Unit Price with VAT: | 0,05935 € |

