MFR Recommended

CPDUC36VAS-HF | |
|---|---|
DigiKey Part Number | 641-CPDUC36VAS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUC36VAS-HF |
Description | TVS DIODE 36VWM 59VC 0603C |
Customer Reference | |
Detailed Description | 59V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 118W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Capacitance @ Frequency 6pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case 0603 (1608 Metric) |
Voltage - Clamping (Max) @ Ipp 59V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDUC5V0UESPC-HF | Comchip Technology | 0 | 641-CPDUC5V0UESPC-HFTR-ND | 0,05659 € | MFR Recommended |


