
CPDUC36V-HF | |
|---|---|
DigiKey Part Number | 641-CPDUC36V-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUC36V-HF |
Description | TVS DIODE 36VWM 58VC 0603C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case 0603 (1608 Metric) |
Voltage - Clamping (Max) @ Ipp 58V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06444 € | 257,76 € |
| 8.000 | 0,05839 € | 467,12 € |
| 12.000 | 0,05531 € | 663,72 € |
| 20.000 | 0,05235 € | 1.047,00 € |
| Unit Price without VAT: | 0,06444 € |
|---|---|
| Unit Price with VAT: | 0,07668 € |

