
CPDUC24VASU-HF | |
|---|---|
DigiKey Part Number | 641-CPDUC24VASU-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDUC24VASU-HF |
Description | TVS DIODE 24VWM 38VC 0603C |
Customer Reference | |
Detailed Description | 38V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 95W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 26.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |

