
CPDU24V | |
|---|---|
DigiKey Part Number | 641-1089-2-ND - Tape & Reel (TR) 641-1089-1-ND - Cut Tape (CT) 641-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU24V |
Description | TVS DIODE 24VWM 47V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDU24V-HF | Comchip Technology | 3.418 | 641-2005-1-ND | 0,50000 € | Direct |
| CPDUR24V | Comchip Technology | 64.630 | 641-1257-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,14832 € | 74,16 € |
| 1.000 | 0,13259 € | 132,59 € |
| 2.000 | 0,11935 € | 238,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10818 € | 432,72 € |
| 8.000 | 0,09879 € | 790,32 € |
| 12.000 | 0,09400 € | 1.128,00 € |
| 20.000 | 0,08863 € | 1.772,60 € |
| 28.000 | 0,08544 € | 2.392,32 € |
| 40.000 | 0,08234 € | 3.293,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




