
CPDER12V0U | |
---|---|
DigiKey Part Number | 641-1407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDER12V0U |
Description | TVS DIODE 12VWM 24V 0503/SOD723F |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06537 € | 261,48 € |
8.000 | 0,05923 € | 473,84 € |
12.000 | 0,05611 € | 673,32 € |
20.000 | 0,05259 € | 1.051,80 € |
28.000 | 0,05051 € | 1.414,28 € |
40.000 | 0,04849 € | 1.939,60 € |
100.000 | 0,04405 € | 4.405,00 € |
Unit Price without VAT: | 0,06537 € |
---|---|
Unit Price with VAT: | 0,07779 € |