
CPDU12V-HF | |
|---|---|
DigiKey Part Number | CPDU12V-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDU12V-HF |
Description | TVS DIODE 12VWM 25V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 12pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDU12V | Comchip Technology | 0 | CPDU12V-ND | 0,08924 € | Direct |
| CPDUR12V | Comchip Technology | 14.960 | 641-1256-1-ND | 0,59000 € | Direct |
| CPDUR12V-HF | Comchip Technology | 11.398 | 641-2082-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09331 € | 373,24 € |
| 8.000 | 0,08510 € | 680,80 € |
| 12.000 | 0,08092 € | 971,04 € |
| 20.000 | 0,07622 € | 1.524,40 € |
| 28.000 | 0,07343 € | 2.056,04 € |
| 40.000 | 0,07073 € | 2.829,20 € |
| 100.000 | 0,06720 € | 6.720,00 € |
| Unit Price without VAT: | 0,09331 € |
|---|---|
| Unit Price with VAT: | 0,11104 € |



