Similar

CPDTR055V0C-HF | |
|---|---|
DigiKey Part Number | CPDTR055V0C-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDTR055V0C-HF |
Description | TVS DIODE 5VWM SOT23F5P |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23F-5P |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6.1V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 6-SMD (5 Leads), No Lead |
Bidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA6V1BC6 | STMicroelectronics | 22.187 | 497-6635-1-ND | 0,44000 € | Similar |


