Similar

CPDTR035V0U-HF | |
|---|---|
DigiKey Part Number | CPDTR035V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDTR035V0U-HF |
Description | TVS DIODE 5VWM 10VC SOT23F |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10V |
Mfr | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Packaging Tape & Reel (TR) | Power - Peak Pulse 80W |
Part Status Obsolete | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 3-SMD, No Lead |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDT-5V0SR | Comchip Technology | 27.121 | 641-1397-1-ND | 0,62000 € | Similar |


