
CPDT6-5V0USP-HF | |
|---|---|
DigiKey Part Number | 641-CPDT6-5V0USP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT6-5V0USP-HF |
Description | TVS DIODE 5VWM 25VC SOT236 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 125W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11033 € | 330,99 € |
| 6.000 | 0,10055 € | 603,30 € |
| 9.000 | 0,09685 € | 871,65 € |
| Unit Price without VAT: | 0,11033 € |
|---|---|
| Unit Price with VAT: | 0,13129 € |

