
CPDT6-24V4-HF | |
|---|---|
DigiKey Part Number | 641-1087-2-ND - Tape & Reel (TR) 641-1087-1-ND - Cut Tape (CT) 641-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT6-24V4-HF |
Description | TVS DIODE 24VWM 47VC SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,84800 € | 8,48 € |
| 100 | 0,56360 € | 56,36 € |
| 500 | 0,44132 € | 220,66 € |
| 1.000 | 0,40196 € | 401,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35197 € | 1.055,91 € |
| 6.000 | 0,32681 € | 1.960,86 € |
| 9.000 | 0,31400 € | 2.826,00 € |
| 15.000 | 0,29961 € | 4.494,15 € |
| 21.000 | 0,29108 € | 6.112,68 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

