
CPDT-5V0UB-HF | |
|---|---|
DigiKey Part Number | 641-CPDT-5V0UB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0UB-HF |
Description | TVS DIODE 5VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 17A Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Current - Peak Pulse (10/1000µs) 17A |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08265 € | 247,95 € |
| 6.000 | 0,07494 € | 449,64 € |
| 9.000 | 0,07101 € | 639,09 € |
| 15.000 | 0,06773 € | 1.015,95 € |
| Unit Price without VAT: | 0,08265 € |
|---|---|
| Unit Price with VAT: | 0,09835 € |

