
CPDT-36VUB-HF | |
|---|---|
DigiKey Part Number | 641-CPDT-36VUB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-36VUB-HF |
Description | TVS DIODE 36VWM 75VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 5A Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10424 € | 312,72 € |
| 6.000 | 0,09490 € | 569,40 € |
| 9.000 | 0,09014 € | 811,26 € |
| 15.000 | 0,08479 € | 1.271,85 € |
| 21.000 | 0,08162 € | 1.714,02 € |
| 30.000 | 0,07854 € | 2.356,20 € |
| 75.000 | 0,07330 € | 5.497,50 € |
| Unit Price without VAT: | 0,10424 € |
|---|---|
| Unit Price with VAT: | 0,12405 € |

