
CPDT-20VUB-HF | |
|---|---|
DigiKey Part Number | 641-CPDT-20VUB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-20VUB-HF |
Description | TVS DIODE 20VWM 50VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22.3V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08369 € | 251,07 € |
| 6.000 | 0,07588 € | 455,28 € |
| 9.000 | 0,07190 € | 647,10 € |
| 15.000 | 0,06742 € | 1.011,30 € |
| 21.000 | 0,06477 € | 1.360,17 € |
| 30.000 | 0,06219 € | 1.865,70 € |
| 75.000 | 0,05654 € | 4.240,50 € |
| 150.000 | 0,05567 € | 8.350,50 € |
| Unit Price without VAT: | 0,08369 € |
|---|---|
| Unit Price with VAT: | 0,09959 € |

