
CPDQT5V0SP-HF | |
|---|---|
DigiKey Part Number | 641-2056-2-ND - Tape & Reel (TR) 641-2056-1-ND - Cut Tape (CT) 641-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQT5V0SP-HF |
Description | TVS DIODE 5VWM 12.9V 0402/SOD882 |
Customer Reference | |
Detailed Description | 12.9V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-882 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQC5V0A-HF | Comchip Technology | 0 | CPDQC5V0A-HF-ND | 0,04010 € | MFR Recommended |

