
CPDQT5V0ESPC-HF | |
|---|---|
DigiKey Part Number | 641-CPDQT5V0ESPC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQT5V0ESPC-HF |
Description | TVS DIODE 5VWM 20VC DFN10062L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02380 € | 238,00 € |
| 20.000 | 0,02210 € | 442,00 € |
| 30.000 | 0,02166 € | 649,80 € |
| 50.000 | 0,01700 € | 850,00 € |
| Unit Price without VAT: | 0,02380 € |
|---|---|
| Unit Price with VAT: | 0,02832 € |

