
CPDQR5V0H-HF | |
|---|---|
DigiKey Part Number | 641-1480-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0H-HF |
Description | TVS DIODE 5VWM 20V 0402/SOD923F |
Customer Reference | |
Detailed Description | 20V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR5V0H-HF Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 140W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Capacitance @ Frequency 20pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DESDALC5LP-7B | Diodes Incorporated | 0 | DESDALC5LP-7BDICT-ND | 0,22000 € | Similar |
| ESDALC5-1BM2 | STMicroelectronics | 118 | 497-10981-1-ND | 0,30000 € | Similar |
| ESDALCL5-1BM2 | STMicroelectronics | 68 | 497-13526-1-ND | 0,36000 € | Similar |
| ESDAVLC8-1BM2 | STMicroelectronics | 6 | 497-10414-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05206 € | 260,30 € |
| 10.000 | 0,04768 € | 476,80 € |
| 15.000 | 0,04543 € | 681,45 € |
| 25.000 | 0,04289 € | 1.072,25 € |
| 35.000 | 0,04138 € | 1.448,30 € |
| 50.000 | 0,03991 € | 1.995,50 € |
| 125.000 | 0,03878 € | 4.847,50 € |
| Unit Price without VAT: | 0,05206 € |
|---|---|
| Unit Price with VAT: | 0,06195 € |

