
CPDQR5V0 | |
|---|---|
DigiKey Part Number | 641-1294-2-ND - Tape & Reel (TR) 641-1294-1-ND - Cut Tape (CT) 641-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0 |
Description | TVS DIODE 5VWM 15V 0402/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR5V0 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,23300 € | 23,30 € |
| 500 | 0,17648 € | 88,24 € |
| 1.000 | 0,15822 € | 158,22 € |
| 2.000 | 0,14284 € | 285,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12618 € | 630,90 € |
| 10.000 | 0,11588 € | 1.158,80 € |
| 15.000 | 0,11063 € | 1.659,45 € |
| 25.000 | 0,10473 € | 2.618,25 € |
| 35.000 | 0,10124 € | 3.543,40 € |
| 50.000 | 0,09784 € | 4.892,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

