
CPDQR24V0U | |
|---|---|
DigiKey Part Number | CPDQR24V0U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQR24V0U |
Description | TVS DIODE 24VWM 50V 0402/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR24V0U Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 35pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 26.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06289 € | 314,45 € |
| 10.000 | 0,04887 € | 488,70 € |
| Unit Price without VAT: | 0,06289 € |
|---|---|
| Unit Price with VAT: | 0,07484 € |

