
CPDQR12V0U | |
|---|---|
DigiKey Part Number | 641-1408-2-ND - Tape & Reel (TR) 641-1408-1-ND - Cut Tape (CT) 641-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR12V0U |
Description | TVS DIODE 12VWM 24V 0402/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR12V0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,07402 € | 37,01 € |
| 1.000 | 0,07229 € | 72,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06368 € | 318,40 € |
| 10.000 | 0,04949 € | 494,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

