CPDQC5V0USP-IPHF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05033 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


UMW
In Stock: 8.347
Unit Price: 0,21000 €
Datasheet
CPDQC12VE-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQC5V0USP-IPHF

DigiKey Part Number
641-1760-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDQC5V0USP-IPHF
Description
TVS DIODE 5VWM 15V 0402C/SOD923F
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes