
CPDQC5V0SC-HF | |
|---|---|
DigiKey Part Number | 641-2046-2-ND - Tape & Reel (TR) 641-2046-1-ND - Cut Tape (CT) 641-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0SC-HF |
Description | TVS DIODE 5VWM 18V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 36W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,07586 € | 37,93 € |
| 1.000 | 0,06710 € | 67,10 € |
| 2.000 | 0,05972 € | 119,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04787 € | 239,35 € |
| 10.000 | 0,04328 € | 432,80 € |
| 15.000 | 0,04093 € | 613,95 € |
| 25.000 | 0,03830 € | 957,50 € |
| 35.000 | 0,03763 € | 1.317,05 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

