16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQC5V0HE-HF

DigiKey Part Number
641-1758-2-ND - Tape & Reel (TR)
641-1758-1-ND - Cut Tape (CT)
641-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQC5V0HE-HF
Description
TVS DIODE 5VWM 16V 0402C/SOD923F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
128W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20600 €2,06 €
1000,07400 €7,40 €
5000,07142 €35,71 €
1.0000,06885 €68,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05508 €275,40 €
10.0000,04088 €408,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €