
CPDQC5V0BHT-HF | |
|---|---|
DigiKey Part Number | 641-CPDQC5V0BHT-HFTR-ND - Tape & Reel (TR) 641-CPDQC5V0BHT-HFCT-ND - Cut Tape (CT) 641-CPDQC5V0BHT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0BHT-HF |
Description | TVS DIODE 5VWM 15V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 45pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07979 € | 79,79 € |
| 2.000 | 0,07121 € | 142,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06189 € | 309,45 € |
| 10.000 | 0,05613 € | 561,30 € |
| 15.000 | 0,05319 € | 797,85 € |
| 25.000 | 0,04989 € | 1.247,25 € |
| 35.000 | 0,04793 € | 1.677,55 € |
| 50.000 | 0,04603 € | 2.301,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

