Parametric Equivalent

CPDQC5V0AU-HF | |
|---|---|
DigiKey Part Number | 641-CPDQC5V0AU-HFTR-ND - Tape & Reel (TR) 641-CPDQC5V0AU-HFCT-ND - Cut Tape (CT) 641-CPDQC5V0AU-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0AU-HF |
Description | TVS DIODE 5VWM 15V 0402C/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,04626 € | 23,13 € |
| 1.000 | 0,04065 € | 40,65 € |
| 2.000 | 0,03862 € | 77,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03420 € | 171,00 € |
| 10.000 | 0,01987 € | 198,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



